Sealey APMSBESTACK04WW Superline PRO® Black Edition Storage System with R

MPN
APMSBESTACK04WW
Brand
Sealey
EAN-13
5054630650192
Order Code
43-3999
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1291.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tough and durable construction with a high gloss powder coated finish. Black anodized aluminium handles and drawer pulls. Drawers fitted with soft close ball-bearing drawer slides. 38mm rubber wood worktop. Gas struts on wall cabinet doors. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Tough and durable construction with high gloss powder coated finish.
  • Black anodized aluminium handles and drawer pulls.
  • Drawers fitted with soft close ball-bearing drawer slides.
  • 38mm rubber wood worktop.
  • Gas struts on wall cabinet doors. Package includes:
  • APMS32BE - Modular Wall Cabinet 680mm (x3)
  • APMS35BE - Modular Cabinet 5 Drawer 680mm (x2)
  • APMS33BE - Modular Floor Cabinet 2 Door 680mm
  • APMS3BP - Modular Back Panel 615mm (x2)
  • APMS3BEBP - Modular Back Panel 615mm with Power Sockets
  • APMS30UCD - Modular System Upright Connector Double (x2)
  • APMS30UCS - Modular System Upright Connector Single (x2)
  • APMS30WC - Rubber Wood Worktop 2040mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. APMSBESTACK04WW
Type Modular Storage Systems
2 Door Cabinet (APMS33BE) 680 x 460 x 910mm
5 Drawer Cabinet (APMS35BE) 680 x 460 x 910mm
Complete Unit (APMSBESTACK03SS) 2040 x 485 x 2000mm
Wall Cabinet Tambour (APMS32BE) 680 x 280 x 350mm

Reviews

Be the first to submit a review

Trustpilot