Sealey APMS83 Modular 2 Door Full Height Cabinet 665mm

MPN
APMS83
Brand
Sealey
EAN-13
5054511261684
Order Code
94-3043
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £283.29 £246.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Modular storage system ideal for any garage or workshop. Can be easily adjusted and upgraded to suit specific needs. Purchase a simple base cabinet or create a custom storage system. Standard features include: • Ball-bearing drawer slides throughout. • Base cabinets are supplied with a worktop as standard. • Floor cabinets feature adjustable shelves. • Each unit is supplied with a lock and two keys. • Supplied flat-packed and will require some simple assembly. • Two door floor and wall cabinets feature perforated pegboard panels on the inside of the doors.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Full height double door floor cabinet.
  • Features adjustable feet for levelling on uneven floors.
  • Three adjustable shelves and perforated pegboards in each door.
  • Supplied with a lock and two keys.
  • Supplied flat-packed for ease of transportation and requires some self-assembly.
  • Overall Size (W x D x H): 665 x 460 x 1870mm.
  • 2 Year Guarantee*.
  • Model No. APMS83



Nett Weight 35.3kg
Overall Size (W x D x H) 665 x 460 x 1870mm

Reviews

Be the first to submit a review

Trustpilot