Sealey APMS82 Modular 3 Drawer Cabinet with Worktop 665mm

MPN
APMS82
Brand
Sealey
EAN-13
5054511261660
Order Code
94-3042
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £241.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Use as part of a complete garage storage system or as an individual storage unit. Three drawers fitted with ball-bearing slides. Features adjustable feet for levelling on uneven floors. Supplied with worktop and a lock with two keys. Supplied flat-packed for ease of transportation and requires some simple self-assembly.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Three drawers fitted with ball-bearing slides.
  • Features adjustable feet for levelling on uneven floors.
  • Supplied with worktop and a lock with two keys.
  • Supplied flat-packed for ease of transportation and requires some simple self-assembly.
  • Overall Size (W x D x H): 665 x 460 x 820mm.
  • 2 Year Guarantee*.
  • Model No. APMS82



Nett Weight 31.9kg
Overall Size 665 x 460 x 820mm
X-Large Drawer (x3) 570 x 370 x 215mm

Reviews

Be the first to submit a review

Trustpilot