Sealey APMS80BP Modular Back Panel 665mm

MPN
APMS80BP
Brand
Sealey
EAN-13
5054511261707
Order Code
94-3040
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.96 £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Back panel to be used independently or as part of a modular system with Model Nos APMS81, APMS82, APMS84 Floor Cabinets and APMS85 Wall Cabinet. Features hanging holes to suit our range of TTS clips for quick and easy-access to your workshop tools. Supplied with four masonry fixings allowing the panel to be mounted to a wall.
  • Back panel to be used independently or as part of a modular system with Model Nos APMS81, APMS82, APMS84 Floor Cabinets and APMS85 Wall Cabinet.
  • Features hanging holes to suit our range of TTS clips for quick and easy-access to your workshop tools.
  • Supplied with four masonry fixings allowing the panel to be mounted to a wall.
  • Overall Size (W x D x H): 665 x 10 x 685mm.
  • 2 Year Guarantee*.
  • Model No. APMS80BP



Nett Weight 3.338kg
Overall Size (W x D x H) 665 x 10 x 685mm

Reviews

Be the first to submit a review

Trustpilot