Sealey APMS68 Superline PRO Modular Wall Cabinet 1360mm

MPN
APMS68
Brand
Sealey
EAN-13
5054630138171
Order Code
94-5639
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £160.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Use as part of a complete garage system or as an individual storage unit. Lift-up door is supported by gas struts. Aluminium handle.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Supplied with appropriate fixings to make integral self-supporting unit or use in conjunction with Model No. APMS50BP Back Panel and upright supports if part of a larger modular system.
  • Lift-up door is supported by gas struts.
  • Aluminium handle.
  • Supplied fully assembled.
  • Overall Size (W x D x H): 1360 x 280 x 350mm.
  • 5 Year Guarantee*.
  • Model No. APMS68
Nett Weight 17kg
Overall Size 1360 x 280 x 350mm.

Reviews

Be the first to submit a review

Trustpilot