Sealey APMS66 Modular Mobile Workshop Trolley

MPN
APMS66
Brand
Sealey
EAN-13
5054511980592
Order Code
94-4564
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Use as part of a complete garage storage system or as an individual unit. Mobile 3-tiered trolley with faux front fits in well with the garage storage system. Ideal for regularly used workshop items like body repair kits, power tools and other vehicle components used in dismantling. The top tier is supplied with a non-slip liner. Four swivel castors with one brake. Aluminium handles. Supplied flat-packed and requires some self-assembly.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Mobile 3-tiered trolley.
  • Four swivel castors with one brake.
  • Aluminium handles.
  • Ideal for workshop items like body repair kits, power tools and other components used in dismantling.
  • Top tier is supplied with a non-slip liner.
  • Supplied flat-packed. Assembly required.
  • Overall Size (W x D x H): 646 x 460 x 866mm.
  • 5 Year Guarantee*.
  • Model No. APMS66
Bottom Shelf (W x D) 560 x 430mm
Middle Shelf (W x D) 635 x 410mm
Nett Weight 22kg
Overall Size 646 x 460 x 866mm
Top Work Surface (W x D) 566 x 430mm

Reviews

Be the first to submit a review

Trustpilot