Sealey APMS65 Modular Wall Cabinet 2 Door 680mm

MPN
APMS65
Brand
Sealey
EAN-13
5054511980561
Order Code
94-4563
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Double door cabinet for easy-access with aluminium handles and high quality lock supplied with two keys.
  • For use with Model Nos APMS51, APMS52, APMS57, APMS59 and APMS64 Floor Cabinets.
  • Supplied with appropriate fixings to make integral self-supporting unit, or use in conjunction with Model No. APMS50BP Back Panel and upright supports if part of a larger modular system.
  • Double door cabinet for easy-access with a high quality lock supplied with two keys.
  • Aluminium handles.
  • Overall Size (W x D x H): 680 x 280 x 350mm.
  • 5 Year Guarantee*.
  • Model No. APMS65
Nett Weight 9kg
Overall Size (W x D x H) 680 x 280 x 350mm

Reviews

Be the first to submit a review

Trustpilot