Sealey APMS64 Modular 7 Drawer Floor Cabinet 1360mm

MPN
APMS64
Brand
Sealey
EAN-13
5054511980578
Order Code
94-4562
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £639.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Seven drawers fitted with ball-bearing slides, aluminium drawer pulls and high quality lock with two keys. All drawers come with protective drawer liners.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Seven drawers fitted with ball-bearing slides.
  • Aluminium drawer pulls.
  • All drawers come with protective drawer liners.
  • Choose between pressed wood or stainless steel as an optional extra.
  • High quality lock with two keys.
  • Overall Size (W x D x H): 1360 x 460 x 910mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. APMS64
Cupboard 510 x 620 x 420mm
Large Drawer (x1) 1250 x 400 x 85mm
Medium Drawer (x1) 800 x 400 x 135mm
Nett Weight 80kg
Overall Size 1360 x 460 x 910mm
Small Drawer (x5) 800 x 400 x 55mm

Reviews

Be the first to submit a review

Trustpilot