Sealey APMS63 Modular Reel Cabinet 680mm

MPN
APMS63
Brand
Sealey
EAN-13
5054511713848
Order Code
94-0128
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £287.67 £270.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Solid reel cabinet for convenient and tidy use of cable reels and air hose reels, with aluminium handles. Suitable for use with Sealey Air Hose Reels SA811, SA812, SA813, SA814 and Cable Reels CRM101, CRM151.
  • N.B. ILLUSTRATED WITH OPTIONAL WORKTOP - Dont forget to order your choice of pressed wood or stainless steel separately.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Solid reel cabinet for the convenient and tidy use of cable reels and air hose reels.
  • Aluminium handles.
  • Choose between pressed wood or stainless steel worktop as an optional extra.
  • Overall Size (W x D x H): 680 x 460 x 910mm.
  • Suitable for use with Sealey Air Reels SA811, SA812, SA813, SA814 and Cable Reels CRM101, CRM151.
  • 5 Year Guarantee*.
  • Model No. APMS63
Large Drawer (x1) 565 x 400 x 135mm
Nett Weight 41kg
Overall Size 680 x 460 x 910mm
Small Drawer (x2) 565 x 400 x 60mm

Reviews

Be the first to submit a review

Trustpilot