Sealey APMS62 Modular 7 Drawer Cabinet 680mm

MPN
APMS62
Brand
Sealey
EAN-13
5054511248562
Order Code
94-3055
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £334.08 £292.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Seven drawers fitted with ball-bearing slides, aluminium drawer pulls and high quality lock with two keys.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Seven drawers fitted with ball-bearing slides.
  • Aluminium drawer pulls.
  • Choose between pressed wood or stainless steel worktop as an optional extra.
  • High quality lock with two keys.
  • Overall Size (W x D x H): 680 x 460 x 910mm.
  • 5 Year Guarantee*.
  • Model No. APMS62
Large Drawer (x2) 565 x 400 x 150mm
Medium Drawer (x5) 565 x 400 x 70mm
Nett Weight 54.60kg
Overall Size 680 x 460 x 910mm

Reviews

Be the first to submit a review

Trustpilot