Sealey APMS61 Modular Corner Wall Cabinet 865mm

MPN
APMS61
Brand
Sealey
EAN-13
5054511153149
Order Code
94-3071
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Supplied with the appropriate fixings to make integral self supporting unit, or use in conjunction with Model Nos APMS60BP (x2), APMS50UCS (x2) and APMS50UCD (x2) to link to APMS60 and create a full corner system. Lift-up door is supported by gas struts and has aluminium handle.
  • For use with Model No. APMS60 corner floor cabinet.
  • Supplied with the appropriate fixings to make integral self supporting unit, or use in conjunction with Model Nos APMS60BP (x2), APMS50UCS (x2) and APMS50UCD (x2) to link to APMS60 and create a full corner system.
  • Lift-up door is supported by gas struts.
  • Aluminium handles.
  • Overall Size (W x D x H): 865 x 865 x 350mm.
  • 5 Year Guarantee*.
  • Model No. APMS61



Nett Weight 20.55kg
Overall Size (W x D x H) 865 x 865 x 350mm

Reviews

Be the first to submit a review

Trustpilot