Sealey APMS60BP Back Panel for Modular Corner Unit

MPN
APMS60BP
Brand
Sealey
EAN-13
5054511153156
Order Code
94-3068
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Back panel to connect Model No. APMS61 Wall Cabinet to APMS60 Floor Cabinet. Must be used in conjunction with Model Nos APMS50UCS and APMS50UCD Upright Connectors. Features hanging holes for quick and easy-access to workshop tools.
  • Back panel to connect Model No. APMS61 Wall Cabinet to APMS60 Floor Cabinet.
  • Must be used in conjunction with Model Nos APMS50UCS and APMS50UCD Upright Connectors.
  • Features hanging holes for quick and easy-access to workshop tools.
  • Overall Size (W x D x H): 800 x 25 x 1050mm.
  • 5 Year Guarantee*.
  • Model No. APMS60BP
Hole Dimensions 10 x 10mm
Hole distance 45mm
Nett Weight 7.02kg
Overall Size (W x D x H) 800 x 25 x 1050mm

Reviews

Be the first to submit a review

Trustpilot