Sealey APMS59 Modular 5 Drawer Cabinet 680mm

MPN
APMS59
Brand
Sealey
EAN-13
5054511100549
Order Code
94-3054
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £287.67 £269.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Five drawers fitted with ball-bearing slides, aluminium drawer pulls and high quality lock with two keys.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Five drawers fitted with ball-bearing slides.
  • Aluminium drawer pulls.
  • Choose between pressed wood or stainless steel worktop as an optional extra.
  • High quality lock with two keys.
  • Overall Size (W x D x H): 680 x 460 x 910mm.
  • 5 Year Guarantee*.
  • Model No. APMS59



Large Drawer (x4) 565 x 400 x 135mm
Nett Weight 48.80kg
Overall Size 680 x 460 x 910mm
Small Drawer (x1) 565 x 400 x 60mm
Warranty Information 5-Year parts and labour guarantee on Superline Pro® Storage, including APMS Modular range.Excludes usage in vehicles, which will invalidate the guarantee.

Reviews

Be the first to submit a review

Trustpilot