Sealey APMS58 Modular 5 Drawer Mobile Cabinet 650mm

MPN
APMS58
Brand
Sealey
EAN-13
5054511100655
Order Code
94-3053
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £287.67 £269.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Five drawer mobile cabinet, fitted with ball-bearing slides, four swivel castors with one brake, aluminium handles and high quality lock with two keys.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Five drawer mobile cabinet.
  • All drawers fitted with ball-bearing slides.
  • Four swivel castors with one brake.
  • Aluminium handles.
  • High quality lock with two keys.
  • Overall Size (W x D x H): 650 x 460 x 860mm.
  • 5 Year Guarantee*.
  • Model No. APMS58



Large Drawer (x3) 565 x 400 x 135mm
Nett Weight 46.90kg
Overall Size 650 x 460 x 860mm
Small Drawer (x2) 565 x 400 x 60mm

Reviews

Be the first to submit a review

Trustpilot