Sealey APMS52 Modular 2 Door Floor Cabinet 680mm

MPN
APMS52
Brand
Sealey
EAN-13
5054511100518
Order Code
94-3049
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £228.89 £183.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Supplied with an adjustable shelf, aluminium handles and high quality lock with two keys.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Supplied with an adjustable shelf.
  • Aluminium handles.
  • Choose between pressed wood or stainless steel worktop as an optional extra.
  • High quality lock with two keys.
  • Overall Size (W x D x H): 680 x 460 x 910mm.
  • 5 Year Guarantee*.
  • Model No. APMS52



Nett Weight 28.79kg
Overall Size (W x D x H) 680 x 460 x 910mm

Reviews

Be the first to submit a review

Trustpilot