Sealey APMS50BP Modular Back Panel 615mm

MPN
APMS50BP
Brand
Sealey
EAN-13
5054511100556
Order Code
94-3056
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Back panel to connect wall cabinets to base cabinets in the APMS50 Series. Must be used in conjunction with either Model No. APMS50UCS or APMS50UCD Upright Connectors. Features hanging holes for quick and easy-access to workshop tools.
  • Back panel to connect wall cabinets to base cabinets in the APMS50 Series.
  • Must be used in conjunction with either Model No. APMS50UCS or APMS50UCD Upright Connectors.
  • Features hanging holes for quick and easy-access to workshop tools.
  • Overall Size (W x D x H): 615 x 25 x 1050mm.
  • 5 Year Guarantee*.
  • Model No. APMS50BP
Hole Dimensions 10 x 10mm
Hole distance 45mm
Nett Weight 5.53kg
Overall Size (W x D x H) 615 x 25 x 1050mm

Reviews

Be the first to submit a review

Trustpilot