Sealey APMS3BP Superline PRO® Black Edition Modular Back Panel 600mm

MPN
APMS3BP
Brand
Sealey
EAN-13
5054630555930
Order Code
43-4527
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Back panel to connect wall cabinets to base cabinets in the APMS30 Series. Must be used in conjunction with either Model No. APMS30UCS or APMS30UCD Upright Connectors. Features hanging holes for quick and easy-access to workshop tools.
  • Back panel to connect wall cabinets to base cabinets in the APMS30 Series.
  • Must be used in conjunction with either Model No. APMS30UCS or APMS30UCD Upright Connectors.
  • Features hanging holes for quick and easy-access to workshop tools.
  • Overall Size (W x D x H): 600 x 25 x 1080mm.
  • 5 Year Guarantee*.
  • Model No. APMS3BP
Type Modular Storage Systems
Hole Dimensions 12.7 x 12.7mm
Hole distance 45mm
Nett Weight 4.95kg
Overall Size (W x D x H) 600 x 25 x 1080mm

Reviews

Be the first to submit a review

Trustpilot