Sealey APMS35BE Superline PRO® Modular Cabinet 5 Drawer 680mm

MPN
APMS35BE
Brand
Sealey
EAN-13
5054630555947
Order Code
43-4526
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £362.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Use as part of a complete garage storage system or as an individual storage unit. Five drawer modular base unit. All drawers fitted with soft close ball-bearing slides. Black anodized aluminium drawer pulls. High quality lock with two keys. Choose between pressed wood or stainless steel worktop as an optional extra.
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Five drawers fitted with soft close ball-bearing slides.
  • Black anodized aluminium drawer pulls.
  • Choose between pressed wood or stainless steel worktop as an optional extra.
  • High quality lock with two keys.
  • Overall Size (W x D x H): 680 x 460 x 910mm.
  • 5 Year Guarantee*.
  • Model No. APMS35BE
Type Modular Storage Systems
Large Drawer (x4) 565 x 400 x 135mm
Nett Weight 40.25kg
Overall Size 680 x 460 x 910mm
Small Drawer (x1) 565 x 400 x 60mm
Warranty Information 5-Year parts and labour guarantee on Superline Pro® Storage, including APMS Modular range.Excludes usage in vehicles, which will invalidate the guarantee.

Reviews

Be the first to submit a review

Trustpilot