Sealey APMS32BE Superline PRO® Black Edition Modular Wall Cabinet 680mm

MPN
APMS32BE
Brand
Sealey
EAN-13
5054630555923
Order Code
43-4525
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Use as part of a complete garage storage system or as an individual storage unit. Top/Wall unit with lift up door supported by gas struts. To be used in conjunction with Model Nos. APMS3BP and APMS3BEBP.
  • For use with Model Nos APMS31BE, APMS33BE, APMS34BE and APMS35BE Floor Cabinets.
  • Supplied with appropriate fixings to make integral self-supporting unit, or use in conjunction with Model Nos APMS3BP and APMS3BEBP Back Panel and upright supports if part of a larger modular system.
  • Lift-up door is supported by gas struts.
  • Black anodized aluminium handle.
  • Overall Size (W x D x H): 680 x 280 x 350mm.
  • 5 Year Guarantee*.
  • Model No. APMS32BE
Type Modular Storage Systems
Nett Weight 8.29kg
Overall Size (W x D x H) 680 x 280 x 350mm

Reviews

Be the first to submit a review

Trustpilot