Sealey APMS2HFPD Modular Base & Wall Cabinet with Drawer

MPN
APMS2HFPD
Brand
Sealey
EAN-13
5054511744828
Order Code
94-0126
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £547.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Our Rapid-Fit models are designed with a hinged system to fold-out from flat pack to finish in minutes. Base units fitted with stylish black MDF worktops and adjustable feet. Fitted with ball-bearing drawer runners and magnetic door latches. Pegboard design backing panels for additional storage. Extra units available to extend the storage system if required. Quick and easy to assemble, some basic tools required.
  • Our Rapid-Fit models are designed with a hinged system to fold-out from flat pack to finish in minutes.
  • Base units fitted with stylish black MDF worktops and adjustable feet.
  • Fitted with ball-bearing drawer runners and magnetic door latches.
  • Pegboard design backing panels for additional storage.
  • Extra units available to extend the storage system if required.
  • Quick and easy to assemble, some basic tools required.
  • Overall Size (W x D x H): 775 x 460 x 2080mm.
  • 5 Year Guarantee*.
  • Model No. APMS2HFPD
Inner Drawer Dimensions 670 x 398 x 122mm
Nett Weight 53kg
Overall Size 775 x 460 x 2080mm

Reviews

Be the first to submit a review

Trustpilot