Sealey APMS23 Steel Adjustable Workbench - Stainless Steel Worktop 1830mm -HDuty

MPN
APMS23
Brand
Sealey
EAN-13
5054630086366
Order Code
94-4561
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £627.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from heavy gauge powder coated steel and is at the top end of our range with a weight capacity of 1000kg (evenly distributed). Adjustable leg extensions allow worktop height to range from 680-1030mm. Fitted with adjustable feet to ensure work surface is level, even if your floor is not. Durable stainless steel worktop.
  • Manufactured from heavy gauge powder coated steel and is at the top end of our range with a weight capacity of 1000kg (evenly distributed).
  • Adjustable leg extensions allow worktop height to range from 680-1030mm.
  • Base units can be placed underneath the worktop.
  • Fitted with adjustable feet to ensure work surface is level, even if your floor is not.
  • Durable stainless steel worktop.
  • 10 Year Guarantee*.
  • Model No. APMS23
Nett Weight 48.7kg
Size (W x D x H) 1830 x 610 x (680-1030)mm

Reviews

Be the first to submit a review

Trustpilot