Sealey APMS21 Modular Full Height Floor Cabinet 2108mm - Heavy-Duty

MPN
APMS21
Brand
Sealey
EAN-13
5054630086724
Order Code
94-4559
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £575.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Use as part of a complete professional garage storage system or as an individual storage unit. All steel construction with a graphite powder coat finish. Heavy-duty full height single door cabinet. Three adjustable shelves. Four level-adjusting feet. Added security provided by cylinder lock, supplied with two keys. Requires some self-assembly. Supplied flat-packed for ease of transportation.
  • Use as part of a complete professional garage storage system or as an individual storage unit.
  • All steel construction with a graphite powder coat finish.
  • Heavy-duty full height single door cabinet.
  • Three Adjustable shelves.
  • Four Level-adjusting feet.
  • Added security provided by cylinder lock, supplied with two keys.
  • Requires some self-assembly.
  • Supplied flat-packed for ease of transportation.
  • Overall Size (W x D x H): 610 x 610 x 2110mm.
  • 10 Year Guarantee*.
  • Model No. APMS21
Nett Weight 69.7kg
Overall Size (W x D x H) 610 x 610 x 2110mm

Reviews

Be the first to submit a review

Trustpilot