Sealey APMS20 Modular Floor Cabinet Multifunction 775mm Heavy-Duty

MPN
APMS20
Brand
Sealey
EAN-13
5054511112030
Order Code
94-3089
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £603.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

N.B. ILLUSTRATED WITH OPTIONAL WORKTOP - Dont forget to order your choice of hardwood or stainless steel separately. Use as part of a complete professional garage storage system or as an individual storage unit. All steel construction with a graphite powder coat finish. Brushed aluminium handles. Choice of stainless steel or hardwood worktop. Heavy-duty multifunction modular cabinet includes rubbish bin, paper roll holder and a deep drawer. Four adjustable feet allow the cabinet to sit true. Paper roll holder has three locking positions to allow different sized rolls to be stored. Supplied fully assembled.
  • Use as part of a complete professional garage storage system or as an individual storage unit.
  • All steel construction with graphite powder coated finish.
  • Brushed aluminium handles.
  • Choice of stainless steel or hardwood worktop.
  • Cabinet includes rubbish bin, paper roll holder and a deep drawer.
  • Four adjustable feet.
  • Paper roll holder has three locking positions.
  • Supplied fully assembled.
  • Overall Size (W x D x H): 775 x 610 x 955mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. APMS20



Nett Weight 54.50kg
Overall Size 775 x 610 x 955mm
Rubbish Bin 200 x 485 x 380mm
X-Large Drawer (x1) 400 x 550 x 280mm

Reviews

Be the first to submit a review

Trustpilot