Sealey APMS16 Modular Corner Wall Cabinet 930mm Heavy-Duty

MPN
APMS16
Brand
Sealey
EAN-13
5054511111996
Order Code
94-3085
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £424.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Supplied with corner support posts to make integral self-supporting unit when used with Model Nos APMS15 Corner Floor Cabinet and APMS17 Back Panel (sold separately). All steel construction with a graphite powder coat finish.
  • Supplied with corner support posts to make integral self-supporting unit when used with Model Nos APMS15 Corner Floor Cabinet and APMS17 Back Panel (sold separately).
  • All steel construction with a graphite powder coat finish.
  • Overall Size (W x D x H): 930 x 930 x 510mm.
  • 10 Year Guarantee*.
  • Model No. APMS16



Nett Weight 45.80kg
Overall Size (W x D x H) 930 x 930 x 510mm

Reviews

Be the first to submit a review

Trustpilot