Sealey APMS15 Modular Corner Floor Cabinet 930mm Heavy-Duty

MPN
APMS15
Brand
Sealey
EAN-13
5054511111989
Order Code
94-3084
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £651.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

N.B. ILLUSTRATED WITH OPTIONAL WORKTOP - Dont forget to order your choice of Hardwood or Stainless Steel separately. Use as part of a complete professional garage storage system or as an individual storage unit. All steel construction with a graphite powder coat finish. Brushed aluminium handle. Choice of stainless steel or hardwood worktop. Features one adjustable shelf and five adjustable feet that allow the cabinet to sit true. High quality lock with two keys. Supplied fully assembled.
  • Use as part of a complete professional garage storage system or as an individual storage unit.
  • All steel construction with a graphite powder coat finish.
  • Brushed aluminium handle.
  • Worktop not included.
  • Choose between stainless steel or hardwood as an optional extra.
  • Features one adjustable shelf.
  • Five level-adjusting feet.
  • High quality lock with two keys.
  • Supplied fully assembled.
  • Overall Size (W x D x H): 930 x 930 x 955mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. APMS15



Feature 1 adjustable shelf.
Nett Weight 55.29kg
Overall Size (W x D x H) 930 x 930 x 955mm

Reviews

Be the first to submit a review

Trustpilot