Sealey APMS14 Modular Wall Cabinet 1550mm Heavy-Duty

MPN
APMS14
Brand
Sealey
EAN-13
5051747945043
Order Code
89-9978
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £347.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

For use with Model Nos APMS02 and APMS04 floor cabinets. Supplied with appropriate fixings to make integral self-supporting unit. All steel construction with a graphite powder coat finish. Brushed aluminium door handle. Lift-up door supported on gas struts. High quality lock with two keys. Offers fixing for Model No. APMS11 back panel.
  • For use with Model Nos APMS02 and APMS04 floor cabinets.
  • Supplied with appropriate fixings to make integral self-supporting unit.
  • All steel construction with a graphite powder coat finish.
  • Brushed aluminium door handle.
  • Lift-up door supported on gas struts.
  • High quality lock with two keys.
  • Offers fixing for Model No. APMS11 back panel.
  • Overall Size (W x D x H): 1550 x 380 x 510mm.
  • 10 Year Guarantee*.
  • Model No. APMS14



Type Modular floor cabinet
Height 510mm
Width 1.55m
Depth 380mm
Material Steel
Nett Weight 41.15kg
Overall Size (W x D x H) 1550 x 380 x 510mm

Reviews

Be the first to submit a review

Trustpilot