Sealey APMS13 Modular Wall Cabinet 775mm Heavy-Duty

MPN
APMS13
Brand
Sealey
EAN-13
5051747945036
Order Code
89-9977
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £228.89 £226.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For use with Model Nos APMS01 and APMS03 Floor Cabinets. Supplied with appropriate fixings to make integral self-supporting unit. All steel construction with a graphite powder coated finish. Brushed aluminium door handle. Lift-up door supported on gas struts. High quality lock with two keys. Offers fixing for Model No. APMS10 back panel.
  • For use with Model Nos APMS01 and APMS03 Floor Cabinets.
  • Supplied with appropriate fixings to make integral self-supporting unit.
  • All steel construction with a graphite powder coat finish.
  • Brushed aluminium door handle.
  • Lift-up door supported on gas struts.
  • High quality lock with two keys.
  • Offers fixing for Model No. APMS10 back panel.
  • Overall Size (W x D x H): 775 x 380 x 510mm.
  • 10 Year Guarantee*.
  • Model No. APMS13



Type Modular floor cabinet
Height 510mm
Width 775mm
Depth 380mm
Material Steel
Nett Weight 27.02kg
Overall Size (W x D x H) 775 x 380 x 510mm

Reviews

Be the first to submit a review

Trustpilot