Sealey APMS11 Modular Back Panel 1550mm

MPN
APMS11
Brand
Sealey
EAN-13
5051747945029
Order Code
89-9976
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £100.95 £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Back panel for use with Model No. APMS14 Wall Cabinet.
  • Back panel for use with Model No. APMS14 Wall Cabinet.
  • Overall Size (W x H): 1550 x 615mm.
  • 10 Year Guarantee*.
  • Model No. APMS11
Type Back panel
Height 615mm
Width 1.55m
Depth 20mm
Material Steel
Nett Weight 9.72kg
Overall Size (W x H) 1550 x 615mm

Reviews

Be the first to submit a review

Trustpilot