Sealey APMS10HFP Garage Storage System 10pc

MPN
APMS10HFP
Brand
Sealey
EAN-13
5054511744866
Order Code
94-0124
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1626.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Can be freestanding or fixed to the wall. All 10 units supplied on a single pallet. Our Rapid-Fit models are designed with a hinged system to fold-out from flat-pack to finish in minutes. Base units fitted with stylish black MDF worktops and adjustable feet. Fitted with ball-bearing drawer runners and magnetic door latches. Pegboard design backing panels for additional storage. Extra units available to extend the storage system if required. Quick and easy to assemble, some basic tools required.
  • Can be freestanding or fixed to the wall.
  • All 10 units supplied on a single pallet.
  • Our Rapid-Fit models are designed with a hinged system to fold-out from flat-pack to finish in minutes.
  • Base units fitted with stylish black MDF worktops and adjustable feet.
  • Fitted with ball-bearing drawer runners and magnetic door latches.
  • Pegboard design backing panels for additional storage.
  • Extra units available to extend the storage system if required.
  • Quick and easy to assemble, some basic tools required.
  • Overall Size (W x D x H): 3100 x 460 x 2080mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year Guarantee*.
  • Model No. APMS10HFP
Type Storage system
Height 2080mm
Width 3100mm
Depth 460mm
Material Steel
Inner Drawer Dimensions 670 x 398 x 122mm
Nett Weight 205kg
Overall Size 3100 x 460 x 2080mm

Reviews

Be the first to submit a review

Accessories


Trustpilot