Sealey APMS10 Modular Back Panel 775mm

MPN
APMS10
Brand
Sealey
EAN-13
5051747945012
Order Code
89-9975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £62.00 £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Back panel for use with Model Nos APMS13 and APMS14 Wall Cabinets.
  • Back panel for use with Model No. APMS13 Wall Cabinet.
  • Overall Size (W x H): 775 x 615mm.
  • 10 Year Guarantee*.
  • Model No. APMS10
Type Back panel
Height 615mm
Width 775mm
Depth 20mm
Material Steel
Nett Weight 5.05kg
Overall Size (W x H) 775 x 615mm

Reviews

Be the first to submit a review

Trustpilot