Sealey APMS08 Stainless Steel Worktop 775mm

MPN
APMS08
Brand
Sealey
EAN-13
5051747944992
Order Code
89-9973
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £152.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stainless steel worktop for use with Model Nos APMS01, APMS03 and APMS20 Floor Cabinets.
  • Stainless steel worktop for use with Model Nos APMS01, APMS03 and APMS20 Floor Cabinets.
  • Overall Size (W x D x H): 775 x 640 x 25mm.
  • 10 Year Guarantee*.
  • Model No. APMS08
Type Worktop
Height 25mm
Width 775mm
Depth 640mm
Material Steel
Nett Weight 12.85kg
Overall Size (W x D x H) 775 x 640 x 25mm

Reviews

Be the first to submit a review

Trustpilot