Sealey APMS06 Oak Worktop 775mm

MPN
APMS06
Brand
Sealey
EAN-13
5051747944978
Order Code
89-9971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £97.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardwood worktop for use with Model Nos APMS01, APMS03 and APMS20 Floor Cabinets.
  • Hardwood worktop for use with Model Nos APMS01, APMS03 and APMS20 Floor Cabinets.
  • Overall Size (W x D x H): 775 x 640 x 25mm.
  • 10 Year Guarantee*.
  • Model No. APMS06
Type Worktop
Height 25mm
Width 775mm
Depth 640mm
Material Oak
Nett Weight 7.71kg
Overall Size (W x D x H) 775 x 640 x 25mm

Reviews

Be the first to submit a review

Trustpilot