Sealey APMS04 Modular Floor Cabinet 11 Drawer 1550mm Heavy-Duty

MPN
APMS04
Brand
Sealey
EAN-13
5051747944954
Order Code
89-9969
Country of Origin
China
  • Not available for Export
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £1093.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty high end Modular Garage Storage System with an appearance to enhance any garage or workshop. Built to withstand the rigors of any garage environment. Versatile and durable steel construction that will last for years. Easily adjusts to specific needs; purchase a single base cabinet or create a full garage storage system. Standard features include: • Modular design to enable easy upgrading. • Durable powder coated finish. • Stylish aluminium drawer pulls and handles. • Precision ball-bearing drawer slides with a load capacity of up to 68kg. • Concealed snap-close magnets on doors. • Choice of worktops; 25mm stainless steel or hardwood complement the cabinet and give a rugged work surface. • Gas struts on wall cabinet doors. • Adjustable feet to ensure cabinets sit true, even on floors that are not level. • Floor cabinets are supplied with adjustable height shelves. • All pieces are fully welded except Model No. APMS05 Full Height Floor Cabinet which requires simple assembly. • Each unit is supplied with a high quality lock and two keys.
  • Use as part of a complete professional garage storage system or as an individual storage unit.
  • All steel construction with a graphite powder coat finish.
  • Stylish brushed aluminium drawer pulls.
  • Worktop not included.
  • Choose between stainless steel or hardwood as an optional extra.
  • 11 Heavy-duty drawers with precision ball-bearing slides.
  • Rubber protective drawer liners.
  • Six Level-adjusting feet.
  • High quality lock with two keys.
  • Supplied fully assembled.
  • Overall Size (W x D x H): 1550 x 610 x 955mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. APMS04



Type Modular floor cabinet
Height 955mm
Width 1.55m
Depth 610mm
Material Steel
Full Width Large Drawer (x1) 1445 x 535 x 125mm
Large Drawer (x2) 670 x 535 x 130mm
Nett Weight 158.62kg
Overall Size 1550 x 610 x 955mm
Small Drawer (x6) 670 x 535 x 55mm
X-Large Drawer (x2) 670 x 535 x 205mm

Reviews

Be the first to submit a review

Trustpilot