Sealey APMS01 Modular Floor Cabinet 1 Door 775mm Heavy-Duty

MPN
APMS01
Brand
Sealey
EAN-13
5051747944923
Order Code
89-9965
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £346.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

N.B. ILLUSTRATED WITH OPTIONAL WORKTOP - Dont forget to order your choice of Hardwood or Stainless Steel separately. Use as part of a complete professional garage storage system or as an individual storage unit. All steel construction with a graphite powder coat finish. Brushed aluminium handles. Choice of stainless steel or hardwood worktop. Features one adjustable shelf and four level-adjusting feet. High quality lock with two keys. Supplied fully assembled.
  • Use as part of a complete professional garage storage system or as an individual storage unit.
  • All steel construction with a graphite powder coat finish.
  • Brushed aluminium handles.
  • Worktop not included.
  • Choose between stainless steel or hardwood as an optional extra.
  • Features one adjustable shelf and four level-adjusting feet.
  • High quality lock with two keys.
  • Supplied fully assembled.
  • Overall Size (W x D x H): 775 x 610 x 955mm.
  • 10 Year Guarantee*.
  • Model No. APMS01



Type Modular floor cabinet
Height 955mm
Width 775mm
Depth 610mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot