Sealey APMRSTACK2 Modular Storage System Combo 2.32m

MPN
APMRSTACK2
Brand
Sealey
EAN-13
5054630495496
Order Code
43-4667
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1088.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Sealey modular storage system has a heavy-duty, rust resistant textured powder coat finish. Simply choose your base, middle and top units and push together using nylon connectors to create versatile storage for the workshop, garage, home or office. All drawers have ball-bearing drawer slides for smooth operation and cupboard doors are fitted with spring loaded hinges allowing them to be fitted either side to suit. Buy individually (see specific Model No. for full spec) or as one of our pre-created combos.
  • Textured rust resistant powder coated finish.
  • Units push together to create versatile storage for the garage, workshop or office.
  • Easy to assemble screws together in minutes using pre-fitted rivet-nuts.
  • Full width drawers fitted with ball bearing drawer runners with a 15kg capacity per drawer.
  • Cupboard doors fitted with spring loaded door hinges to fit the door either side.
  • Package includes:
  • APMRB2 - Modular Racking Base Unit 1 Shelf 580mm (x2)
  • APMRB3 - Modular Racking Base Unit Cupboard 580mm (x2)
  • APMRM2 - Modular Racking Mid Unit 3 Drawer & 1 Shelf 580mm
  • APMRM3 - Modular Racking Mid Unit 3 Drawer 580mm (x2)
  • APMRM4 - Modular Racking Mid Unit 2 Compartment Shelves 580mm
  • APMRM6 - Modular Racking Mid Unit Pegboard 580mm (x2)
  • APMRT1 - Modular Racking Top Unit Cupboard 580mm (x2)
  • APMRT2 - Modular Racking Top Unit 2 Shelves 580mm (x2)
  • You may also refer to the individual Model No. for full specification.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. APMRSTACK2
Type Racking
Complete Unit (APMRSTACK1) 2320 x 340 x 1876mm

Reviews

Be the first to submit a review

Trustpilot