Sealey APMRM5 Modular Storage Mid Unit 16 Small Drawers 580mm

MPN
APMRM5
Brand
Sealey
EAN-13
5054630459672
Order Code
43-4664
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £180.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

The Sealey modular storage system is finished with a heavy-duty textured powder coat to prevent against rusting. Simply choose your base, middle and top units and push together using nylon connectors to create versatile storage for the workshop, garage, home or office. All drawers have ball-bearing drawer slides (with the exception of APMRM5 parts storage drawers) for smooth operation and cupboard doors are fitted with spring loaded hinges allowing them to be fitted the side that suits your environment. Buy individually (see specific model number for full specs) or as one of our pre-created combo’s.
  • Textured powder coated finish to protect against rusting.
  • Pushes together with base, middle and top units (sold separately) to create versatile storage for the garage, workshop or office.
  • Supplied built, simply insert nylon connector plugs to fit modularly with base and top units (sold separately) or use freestanding.
  • 16 Small drawers for organised storage of small components.
  • 2kg Capacity per drawer.
  • Overall Size (W x D x H): 580 x 340 x 444mm.
  • Model No. APMRM5
Type Racking
Drawers 16
Nett Weight 22.5kg
Overall Size (W x D x H) 580 x 340 x 444mm

Reviews

Be the first to submit a review

Trustpilot