Sealey APMRB3 Modular Storage Base Cupboard Unit 3 Shelves 580mm

MPN
APMRB3
Brand
Sealey
EAN-13
5054630459597
Order Code
43-4659
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Sealey modular storage system has a heavy-duty, rust resistant textured powder coat finish. Simply choose your base, middle and top units and push together using nylon connectors to create versatile storage for the workshop, garage, home or office. All drawers have ball-bearing drawer slides for smooth operation and cupboard doors are fitted with spring loaded hinges allowing them to be fitted either side to suit. Buy individually (see specific Model No. for full spec) or as one of our pre-created combos.
  • Textured rust resistant powder coated finish.
  • Part of a complete modular storage system this base unit pushes together with middle and top units (sold separately) to create versatile storage for the garage, workshop or office.
  • Lockable door supplied with two keys and spring loaded catches to enable door to be left or right hand opening.
  • Easy to assemble, screws together in minutes using pre-fitted rivet nuts.
  • Overall Size (W x D x H): 580 x 340 x 991mm.
  • Model No. APMRB3
Type Racking
Nett Weight 20.1kg
Overall Size (W x D x H) 580 x 340 x 991mm
Shelves 3

Reviews

Be the first to submit a review

Trustpilot