Sealey APMRB1 Modular Storage Base unit 2 Shelves 580mm

MPN
APMRB1
Brand
Sealey
EAN-13
5054630459603
Order Code
43-4657
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Sealey modular storage system is finished with a heavy-duty textured powder coat to prevent against rusting. Simply choose your base, middle and top units and push together using nylon connectors to create versatile storage for the workshop, garage, home or office. All drawers have ball-bearing drawer slides for smooth operation and cupboard doors are fitted with spring loaded hinges allowing them to be fitted the side that suits your environment. Buy individually (see specific model number for full specs) or as one of our pre-created combo’s.
  • Textured rust resistant powder coated finish.
  • Part of a complete modular storage system this base unit pushes together with middle and top units (sold separately) to create versatile storage for the garage, workshop or office.
  • Easy to assemble, screws together in minutes using pre-fitted rivet nuts.
  • Overall Size (W x D x H): 580 x 340 x 544mm.
  • Model No. APMRB1
Type Racking
Nett Weight 6.3kg
Overall Size (W x D x H) 580 x 340 x 544mm
Shelves 2

Reviews

Be the first to submit a review

Trustpilot