Sealey APMR1 Heavy-Duty Modular Racking Unit - 4 Mesh Shelves 300kg 1820mm

MPN
APMR1
Brand
Sealey
EAN-13
5054630429224
Order Code
94-5635
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £221.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Textured powder coat steel frame with four heavy-duty powder coated steel mesh shelves. Industrial structured beams offer added strength with 300kg capacity per level, giving a maximum capacity of 1200kg per rack. Boltless design means no tools required to assemble. Specifically designed and sized drawer units and cupboards available to keep storage tidy, see Model Nos APMB1, APMB2, APMB3, APMB4 and APMB5 (sold separately).
  • Textured powder coat steel frame with four heavy-duty powder coated steel mesh shelves.
  • Industrial structured beams offer added strength with 300kg capacity per level, giving a maximum capacity of 1200kg per rack.
  • Boltless design means no tools required to assemble.
  • Specifically designed and sized drawer units and cupboards available to keep storage tidy, see Model Nos APMB1, APMB2, APMB3, APMB4, APMB5 (sold separately).
  • Overall Size (W x D x H): 1820 x 540 x 1830mm.
  • 5 Year Guarantee*.
  • Model No. APMR1
Capacity 1200kg
Nett Weight 42kg
Overall Size (W x D x H) 1820 x 540 x 1830mm
Shelf Capacity 300kg

Reviews

Be the first to submit a review

Trustpilot