Sealey APMC27 Metal Case 2 Layer with 27 Storage Bins

MPN
APMC27
Brand
Sealey
EAN-13
5024209841610
Order Code
89-4895
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tough and durable metal case featuring twenty seven plastic removable bins in 2-layers, divided by metal tray. Fitted with sturdy swing type handle. Twin toggle locking catches and one safety catch provide added security. Ideal for storing a mixture of small and large fixings and components etc. Separate tools and parts storage.
  • Tough and durable metal case.
  • Features 27 plastic removable bins in 2-layers divided by metal tray.
  • Fitted with sturdy swing type handle.
  • Twin toggle locking catches and one safety catch provide added security.
  • Ideal for storing fixings and components.
  • Separate tools and parts storage.
  • Overall Size (W x D x H): 440 x 345 x 135mm.
  • Model No. APMC27
Type Metal case
Height 135mm
Width 440mm
Depth 345mm
Material Metal
Large Bin (x6) 105 x 105 x 60mm
Medium Bin (x6) 105 x 55 x 60mm
Nett Weight 5.23kg
Overall Size 440 x 345 x 135mm
Small Bin (x12) 55 x 55 x 60mm
X-Large Bin (x3) 215 x 105 x 60mm

Reviews

Be the first to submit a review

Trustpilot