Sealey APMC15 Metal Case with 15 Storage Bins

MPN
APMC15
Brand
Sealey
EAN-13
5024209841627
Order Code
89-4896
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Tough and durable metal case featuring fifteen plastic removable bins. Fitted with sturdy swing type handle. Twin toggle locking catches and one safety catch provide added security. Ideal for storing a mixture of small and large fixings and components etc. Separate tools and parts storage.
  • Tough and durable metal case.
  • Features 15 plastic removable bins.
  • Fitted with sturdy swing type handle.
  • Twin toggle locking catches and one safety catch provide added security.
  • Ideal for storing fixings and components.
  • Separate tools and parts storage.
  • Overall Size (W x D x H): 388 x 280 x 67mm.
  • Model No. APMC15
Type Metal case
Height 66mm
Width 385mm
Depth 280mm
Material Metal
Large Bin (x4) 105 x 105 x 60mm
Medium Bin (x1) 105 x 55 x 60mm
Nett Weight 2.45kg
Overall Size 388 x 280 x 67mm
Small Bin (x9) 55 x 55 x 60mm
X-Large Bin (x1) 215 x 105 x 60mm

Reviews

Be the first to submit a review

Trustpilot