Sealey APMB4 Modular Wide Single Drawer Unit

MPN
APMB4
Brand
Sealey
EAN-13
5054630424793
Order Code
94-5633
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £141.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Specifically designed for use with Model Nos APMR1 and APMWB1 or alternatively used as a standalone cupboard. Storage cupboard with heavy-duty powder coat finish to protect against rusting. Can be stacked with other modular storage box Model No. APMB5 and securely fixed using pre-drilled holes. Drawer fitted with twin drawer runners for added strength and durability. Supplied assembled with internal drawer liner and external top protector.
  • Specifically designed for use with Model Nos APMR1 and APMWB1 or alternatively used as a standalone cupboard.
  • Storage cupboard with heavy-duty powder coat finish to protect against rusting.
  • Can be stacked with other modular storage box Model No. APMB5 and securely fixed using pre-drilled holes.
  • Drawer fitted with twin drawer runners for added strength and durability.
  • Supplied assembled with internal drawer liner and external top protector.
  • Overall Size (W x D x H): 725 x 510 x 350mm.
  • 5 Year Guarantee*.
  • Model No. APMB4
Drawer Weight Capacity 30kg
Nett Weight 16.7kg
Overall Size (W x D x H) 725 x 510 x 350mm

Reviews

Be the first to submit a review

Trustpilot