Sealey APMB3 Modular Double Drawer Unit

MPN
APMB3
Brand
Sealey
EAN-13
5054630424809
Order Code
94-5632
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Specifically designed for use with Model Nos APMR1 and APMWB1 or alternatively used as a standalone cupboard. Storage cupboard with heavy-duty powder coat finish to protect against rusting. Can be stacked with other modular storage boxes (Model Nos APMB2 and APMB3) and securely fixed using pre-drilled holes. Supplied assembled with internal drawer liner and external top protector.
  • Specifically designed for use with Model Nos APMR1 and APMWB1 or alternatively used as a standalone cupboard.
  • Storage cupboard with heavy-duty powder coat finish to protect against rusting.
  • Can be stacked with other modular storage boxes (Model Nos APMB1 and APMB2) and securely fixed using pre-drilled holes.
  • Supplied assembled with internal drawer liner and external top protector.
  • Overall Size (W x D x H): 510 x 510 x 350mm.
  • 5 Year Guarantee*.
  • Model No. APMB3
Drawer Weight Capacity 30kg
Nett Weight 14.34kg
Overall Size (W x D x H) 510 x 510 x 350mm

Reviews

Be the first to submit a review

Trustpilot