Sealey APLTSB Laptop & Tablet Stand 440mm - Black

MPN
APLTSB
Brand
Sealey
EAN-13
5054511152913
Order Code
94-3004
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Laptop and tablet stand suitable for use with our range of Superline Pro® and Premier rollcabs (excluding AP24 range). Stand provides a stable and secure platform for laptops or tablets with a width of up to 440mm. Features adjustable height and angle allowing the user to select their desired set-up. Folded lip on support panel hooks onto the rollcabs side, supplied with 4 mounting screws for added stability. Support panel features 3 mounting points, front middle and back, so that set-up can be adjusted even when fixed to a rollcab. Ideal for the automotive technician that needs a laptop, tablet or notepad within easy reach and view in the workplace.
  • Laptop stand suitable for use with our range of Superline Pro® and Premier rollcabs (excluding AP24 range).
  • Stable and secure platform for laptops or tablets with a width of up to 440mm.
  • Adjustable height, angle and position.
  • Ideal for the automotive technician.
  • Model No. APLTSB
Width 515mm
Height adjustment 155mm
Nett Weight 4.45kg
Platform Angle 45°
Platform size W440 x D300mm

Reviews

Be the first to submit a review

Trustpilot