Sealey APICB Base Unit for API Industrial Cabinet

MPN
APICB
Brand
Sealey
EAN-13
5051747699632
Order Code
89-8610
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £71.74 £66.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 months


Optional base for Model Nos APICCOMBOF4, APICCOMBO2, APICCOMBO5 and APICCOMBO7. Features four height-adjustable rubber feet for levelling on uneven floors, giving added stability to the unit.
  • Optional base for Model Nos APICCOMBOF4, APICCOMBO2, APICCOMBO5 and APICCOMBO7.
  • Features four height-adjustable rubber feet for levelling on uneven floors, giving added stability to the unit.
  • Size (W x D x H): 840 x 405 x 50mm.
  • 10 Year Guarantee*.
  • Model No. APICB
Type Cabinet industrial
Height 50mm
Width 840mm
Depth 404mm
Material Steel
Nett Weight 4.35kg
Overall Size (W x D x H) 840 x 405 x 50mm

Reviews

Be the first to submit a review

Accessories


Trustpilot