Sealey APIC900H Premier Industrial™ Cabinet

Order Code:

94-5624

Brand: Sealey MPN: APIC900H EAN-13: 5051747699588
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £210.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Industrial quality, double door, freestanding cabinet.

Unit easy to assemble with minimal tools required.

Durable, scuff resistant design.

Reinforced steel doors with zinc plated locking bars provide 3-point locking mechanism.

Supplied with two coded keys.

Ideal for home, office, garage or workshop use.


  • Industrial quality, double door, freestanding cabinet.
  • Unit easy to assemble with minimal tools required.
  • Durable, scuff resistant design.
  • Reinforced steel doors with zinc plated locking bars provide 3-point locking mechanism.
  • Supplied with two coded keys.
  • Ideal for home, office, garage or workshop use.
    Overall Size (W x D x H) 900 x 450 x 900mm (Overall Size)850 x 420 x 810mm (Internal Size)
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot