Sealey APIBP2100 Back Panel Assembly for API2100

MPN
APIBP2100
Brand
Sealey
EAN-13
5051747512924
Order Code
89-7452
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £212.75 £188.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Mounts simply onto workbench top. Supplied with two louvred panels and two PerfoTool storage back panels that help to keep work area free and tidy. Storage bins and hooks supplied separately. Compatible with Model No. API2100 Industrial Workbench.
  • Mounts simply onto workbench top.
  • Supplied with two louvred panels and two PerfoTool storage back panels that help to keep work area free and tidy.
  • Storage bins and hooks supplied separately.
  • Compatible with Model No. API2100 Industrial Workbench.
  • Width: 2055mm.
  • 10 Year Guarantee*.
  • Model No. APIBP2100
Type Back panel
Height 825mm
Width 2.055m
Material Steel
Compatibility API2100
Nett Weight 26.16kg
Overall Size (W x H) 2055 x 825mm

Reviews

Be the first to submit a review

Trustpilot