Sealey API8810 Industrial Cabinet 2 Drawer & 1 Shelf Double Locker

MPN
API8810
Brand
Sealey
EAN-13
5054511728811
Order Code
89-8304
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £564.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Industrial quality two drawer and double door, freestanding locker cabinet. Drawers run on heavy-duty drawer slides with load bearing of up to 100kg. Each drawer fitted with fixed dividers running front to back and supplied with cross dividers for personalised storage layout. Fitted with two high quality locks and supplied with four coded keys.
  • Drawers run on heavy-duty drawer slides with load bearing of up to 100kg.
  • Double door locker suitable for storing larger items.
  • Each drawer is fitted with fixed dividers running back to front and then supplied with cross dividers for personalised storage layout.
  • Supplied with high quality locks and four coded keys.
  • Overall Size (W x D x H): 900 x 450 x 1000mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. API8810
Type Cabinet industrial
Height 1m
Width 881mm
Depth 580mm
Material Steel
Internal Cabinet Overall Size 840 x 420 x 645mm
Medium Drawer (x2) 790 x 325 x 80mm
Nett Weight 72.58kg
Overall Size 900 x 450 x 1000mm

Reviews

Be the first to submit a review

Trustpilot