Sealey API7238 Cabinet Industrial 8 Drawer

MPN
API7238
Brand
Sealey
EAN-13
5051747512863
Order Code
89-7461
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £902.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drawers run on heavy-duty drawer slides with load bearing of up to 100kg and are fitted with safety locking catches. Each drawer is fitted with fixed dividers running back to front and then supplied with cross dividers for personalized storage layout. Fitted with high quality lock and two coded keys.

Model NoAPI7238
Nett Weight:114.60Kg
Specification (W x D x H):
Overall Size:725 x 655 x 1000mm
Small Drawer (x2):630 x 450 x 60mm
Medium Drawer (x4):630 x 450 x 80mm
Large Drawer (x1):630 x 450 x 130mm
X-Large Drawer (x1):630 x 450 x 180mm

Type Cabinet industrial
Height 1m
Width 725mm
Depth 660mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot