Sealey API5658 Industrial Cabinet 8 Drawer

Order Code:

89-8301

Brand: Sealey MPN: API5658 EAN-13: 5051747645080
Qty Unit Price (Ex VAT)
1+ £760.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Drawers run on heavy-duty drawer slides with load bearing of up to 100kg and are fitted with safety locking catches. Each drawer is fitted with fixed dividers running back to front and then supplied with cross dividers for personalized storage layout. Fitted with high quality lock and two coded keys.

Model NoAPI5658
Nett Weight:99.51Kg
Specification (W x D x H):
Overall Size:565 x 655 x 1000mm
Small Drawer (x2):475 x 450 x 60mm
Medium Drawer (x4):475 x 450 x 80mm
Large Drawer (x1):475 x 450 x 130mm
X-Large Drawer (x1):475 x 450 x 180mm

Type Cabinet industrial
Height 1m
Width 565mm
Depth 655mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot